Alpha and Omega SemiconductorAO4629MOSFETs
Trans MOSFET N/P-CH 30V 6A/5.5A 8-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Common Quad Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±20 | |
| 6@N Channel|5.5@P Channel | |
| 30@10V@N Channel|41@10V@P Channel | |
| 5.2@10V|2.55@4.5V@N Channel|9.2@10V|4.6@4.5V@P Channel | |
| 5.2@N Channel|9.2@P Channel | |
| 255@15V@N Channel|520@15V@P Channel | |
| 2000 | |
| 3.5@N Channel|7@P Channel | |
| 2.5@N Channel|5.5@P Channel | |
| 14.5@N Channel|19@P Channel | |
| 4.5@N Channel|7.5@P Channel | |
| -55 | |
| 150 | |
| 25@10V|32@10V|33@4.5V|51@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Compared to traditional transistors, AO4629 power MOSFETs, developed by Alpha & Omega Semiconductor, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 2000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N|P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

