Alpha and Omega SemiconductorAO4402MOSFETs
Trans MOSFET N-CH 20V 20A 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 1.6 | |
| 20 | |
| 100 | |
| 1 | |
| 5.5@4.5V | |
| 36@4.5V | |
| 3860@10V | |
| 3100 | |
| 18 | |
| 8 | |
| 70 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.6@4.5V|5.5@2.5V | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Make an effective common gate amplifier using this AO4402 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 3100 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes tmos technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

