Infineon Technologies AGAIMZA75R090M1HXKSA1MOSFETs
Trans MOSFET N-CH SiC 750V 23A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 750 | |
| 23 | |
| -55 to 175 | |
| 23 | |
| 117@18V | |
| 15@18V | |
| 542@500V | |
| 113000 | |
| 10 | |
| 7 | |
| 13 | |
| 6 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.1(Max) |
| Package Length | 15.9(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

