Analog DevicesADXL1003BCPZ-RLAccelerometers
Accelerometer Single ±200g 5V 9.2mV/g to 10.8mV/g 32-Pin LFCSP EP T/R
Check out the development board EVAL-ADXL1001Z!
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Single | |
| IC | |
| ±200 | |
| 9.2mV/g to 10.8mV/g | |
| 28 | |
| Analog | |
| 3 | |
| 5 | |
| 5.25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.78 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

