EVAL-ADXL1001Z
Evaluating the Low Noise, High Frequency MEMS ADXL1001 Accelerometer
Analog DevicesReference design: Arduino Compatible Electrochemical Gas Detection Circuit (CN0357)
The EVAL-ADXL1001Z is a simple evaluation board that allow users to quickly evaluate the performance of the ADXL1001 vibration sensors. The EVAL-ADXL1001Z is specifically designed to mount onto a mechanical shaker and is constructed of an extra thick printed circuit board (PCB), measuring 0.8 inches square. Screw holes are supplied for rigid mounting to the shaker block. This design allows users to evaluate the full performance range of the ADXL1001 vibration sensor without having to solder the device to a separate test board. A simple RC low-pass filter is provided at the output with a −3 dB bandwidth of about 20 kHz. Components can be replaced to allow users to implement their own application specific low-pass filter on the output of the device.
Features:
-
2 sets of spaced vias for populating 6-pin headers
-
Easily attaches to prototyping board or PCB
-
Small size and board stiffness minimizes impact on the user system and acceleration measurements
Applications:
-
Sensing
-
Condition-based monitoring
Download Product Brief
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADXL1001
Supported Device Technology
Accelerometer

