Analog DevicesADRF5043BCCZNRF Switches
RF Switch SP4T 0.009MHz to 44GHz 36dB 24-Pin LGA EP T/R
ADRF5042 and ADRF5043 come in compact LGA SMT packages and offer flat characteristics in a wide range of operation up to 44GHz. Both are designed in SOI process and are pin compatible parts where the ADRF5042 is optimized for fast switching speed and ADRF5043 is optimized for low frequency of operation. Both devices runs on low supply voltage and bias currents and they do not need external components.
● ADRF5042*: 100 MHz to 44 GHz Silicon SP4T Switch
● ADRF5043: 9 kHz to 44 GHz Silicon SP4T Switch
Key Features and Benefits
● 44GHz, covering 28 GHz and 39GHz bands for Millimeterwave 5G standards.
● Low insertion loss of less than 3dB up to 44GHz and offer flat characteristics
● 3 mm x 3 mm, compact size for high integration
Applications
● Instrumentation: Wideband network analyzers, signal generators
● Aerospace and Defense: Radars, wideband receivers
● Communications: Millimeterwave 5G
● General Purpose: Wideband signal chains
Evaluation Board
The ADRF5042/3 can be evaluated with the ADRF5042-EVALZ and ADRF5043-EVALZ.
Block Diagrams and Tables
Featured Products
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.009 to 44000 | |
| 44000 | |
| 36(Typ) | |
| 2.5(Typ) | |
| 27 | |
| SOI | |
| -3.45|3.15 | |
| -3.3|3.3 | |
| -3.15|3.45 | |
| 0 to 3.45 | |
| 0.37|-0.11 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

