Analog DevicesADRF5042BCCZNRF Switches
RF Switch SP4T 100MHz to 44GHz 45dB 24-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.0014(Typ) | |
| 100 to 44000 | |
| 44000 | |
| 45(Typ) | |
| 3(Typ) | |
| 27 | |
| -3.45|3.15 | |
| -3.3|3.3 | |
| -3.15|3.45 | |
| 0 to 3.45 | |
| 0.37|-0.11 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

