ADPA1107: 35 W, GaN Power Amplifier, 4.8 GHz to 6.0 GHz
The ADPA1107 is a gallium nitride (GaN), broadband power amplifier, delivering 40 W with more than 55% power added efficiency (PAE) across a bandwidth of 4.8 GHz to 6.0 GHz.
The ADPA1107 is ideal for pulsed applications such as wireless infrastructure, radar, public mobile radio, and general-purpose amplification. The ADPA1107 is housed in a 40-leadless QFN 6 mm × 6 mm surface-mount package.
Key Features and Benefits
• 35 watts output power to meet the demands of phased arrays in a compact surface-mount package
• 55% PAE for less power consumption
• High power gain and excellent flatness to reduce component count
Applications
• Aerospace and Defense: Radar, phased array, power amplifier, gallium nitride
• General-Purpose: Weather radar
Evaluation Board
The ADPA1107 can be evaluated with the ADPA1107-EVALZ.
Block Diagrams and Tables
| Compliant | |
| EAR99 | |
| Active | |
| ADPA1107-EVALZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADPA1107 | |
| RF Amplifier | |
| 6000(Max) | |
| 45 | |
| 4(Max)/28(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
