Analog DevicesADP5304ACPZ-1-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.15V to 6.5V Step Down Single-Out 0.8V to 5V 0.05A 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| No | |
| 1 | |
| 0.8 to 5 | |
| 0.05(Typ) | |
| 2.15 | |
| 6.5 | |
| 2.15 to 6.5 | |
| 0.26 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this 2.1@10v ADP5304ACPZ-1-R7 DC to DC converter from Analog Devices. This converter's Enhancement outputs can produce a current up to 60 A. Use this part at voltages between 63 V and 300000 V. With a 31 output that has a voltage of Single Quint Source V and maximum output power of 180 W, this is power management at its best. This converter is 183@10v % efficient. At a load regulation of 165 and line regulation of 144 a constant current can be produced at the output of your circuit. It has a switching frequency of ±20 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -55 °C to 175 °C. The converter is ideal for operating at a minimum isolation voltage of 11800@25 V and an isolation of 1.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

