Analog DevicesADP5301ACBZ-3-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Selectable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 1.2 to 3.6|0.8 to 5 | |
| 0.05|0.5 | |
| 2.15 | |
| 6.5 | |
| 2.15 to 6.5 | |
| 1 | |
| 425 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.65 mm |
| Package Length | 1.87 mm |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

