Analog DevicesADP5071AREZDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 1200(Typ)|2400(Typ)|1000 to 2600 | |
| Yes | |
| 2 | |
| 2.85 to 39|-0.5 to -36.15 | |
| 2.85 | |
| 15 | |
| 2.85 to 15 | |
| 2.2 | |
| 5 | |
| 0.002%/V(Typ) | |
| 0.0003%/mA(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP5071AREZ DC to DC converter from Analog Devices. This converter has single output. By only needing an input voltage of 2.85 V with a maximum of 15 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 2.85 to 39 V, this is power management at its best. By operating at a load regulation of 0.0003%/mA(Typ) and line regulation of 0.002%/V(Typ) you can provide a constant voltage at your output. Its switching regulator has a frequency of 1000 to 2600 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
