Analog DevicesADP5071ACPZDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin LFCSP EP Tray

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP5071ACPZ DC to DC converter from Analog Devices. This converter has single output. This will operate at a minimum voltage of 2.85 V and a maximum voltage of 15 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 2.85 to 39 V, this is power management at its best. A load regulation of 0.0003%/mA(Typ) and line regulation of 0.002%/V(Typ) is necessary for providing a constant voltage level at your output. This part offers a switching frequency of 1000 to 2600 kHz in order to work properly. The component will be shipped in tray format. This converter has an operating temperature range of -40 °C to 125 °C.

Total In Stock: 157 parts

Regional Inventory: 64

    Total$4.75Price for 1

    64 In stock: Ships in 3 days

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 64 parts
      • Price: $4.749
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 93 parts
      • Price: $4.785

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.