Analog DevicesADP5071ACPZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 1200(Typ)|2400(Typ)|1000 to 2600 | |
| Yes | |
| 2 | |
| 2.85 to 39|-0.5 to -36.15 | |
| 2.85 | |
| 15 | |
| 2.85 to 15 | |
| 2.2 | |
| 5 | |
| 0.002%/V(Typ) | |
| 0.0003%/mA(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

