Analog DevicesADP5070AREZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 1200(Typ)|2400(Typ)|1000 to 2600 | |
| Yes | |
| 2 | |
| 2.85 to 39|-0.5 to -36.15 | |
| 2.85 | |
| 15 | |
| 2.85 to 15 | |
| 1 | |
| 5 | |
| 0.002%/V(Typ) | |
| 0.0003%/mA(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP5070AREZ-R7 DC to DC converter from Analog Devices. This converter has single output. Use this part at voltages between 2.85 V and 15 V. With an adjustable output that has a voltage of 2.85 to 39 V, this is power management at its best. At a load regulation of 0.0003%/mA(Typ) and line regulation of 0.002%/V(Typ) a constant current can be produced at the output of your circuit. Its switching regulator has a frequency of 1000 to 2600 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
