Analog DevicesADP5070ACPZDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 1200(Typ)|2400(Typ)|1000 to 2600 | |
| Yes | |
| 2 | |
| 2.85 to 39|-0.5 to -36.15 | |
| 2.85 | |
| 15 | |
| 2.85 to 15 | |
| 1 | |
| 5 | |
| 0.002%/V(Typ) | |
| 0.0003%/mA(Typ) | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP5070ACPZ DC to DC converter from Analog Devices. This converter has single output. This will operate at a minimum voltage of 2.85 V and a maximum voltage of 15 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 2.85 to 39 V, this is power management at its best. By operating at a load regulation of 0.0003%/mA(Typ) and line regulation of 0.002%/V(Typ) you can provide a constant voltage at your output. You can operate this at a switching frequency of 1000 to 2600 kHz. The component will be shipped in tray format. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

