Analog DevicesADP5070ACPZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down|Non-Inverting|Inverting|Step Up | |
| Adjustable | |
| 1200(Typ)|2400(Typ)|1000 to 2600 | |
| Yes | |
| 2 | |
| 2.85 to 39|-0.5 to -36.15 | |
| 2.85 | |
| 15 | |
| 2.85 to 15 | |
| 1 | |
| 5 | |
| 0.002%/V(Typ) | |
| 0.0003%/mA(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP5070ACPZ-R7 DC to DC converter from Analog Devices. This converter has single output. Using the part will provide the power your application needs by requiring a voltage only of 2.85 V and not exceeding a voltage of 15 V. With an adjustable output that has a voltage of 2.85 to 39 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.0003%/mA(Typ) and line regulation of 0.002%/V(Typ). It has a switching frequency of 1000 to 2600 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

