Analog DevicesADP2503ACPZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 0.6A 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 2.8 to 5.5 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 38 | |
| 0.6% | |
| 0.6% | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP2503ACPZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 5 V. With an adjustable output that has a voltage of 2.8 to 5.5 V, this is power management at its best. By operating at a load regulation of 0.6% and line regulation of 0.6% you can provide a constant voltage at your output. Its switching regulator has a frequency of 2100 to 2900 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

