Analog DevicesADP2503ACPZ-3.3-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 0.6A 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 38 | |
| 0.6% | |
| 0.6% | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP2503ACPZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.6% your circuit is capable of maintaining a constant voltage level at your output. It has a switching frequency of 2900 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

