Analog DevicesADP2442ACPZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 1000 | |
| Yes | |
| 1 | |
| 0.6 to 32.4 | |
| 1(Min) | |
| 4.5 | |
| 36 | |
| 0.005%/V(Typ) | |
| 0.05%/A(Typ) | |
| 94 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 12 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2442ACPZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 1(Min) A. It only needs a voltage of at least 4.5 V while not exceeding 36 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 32.4 V, this is power management at its best. This converter is 94 % efficient. At a load regulation of 0.05%/A(Typ) and line regulation of 0.005%/V(Typ) a constant current can be produced at the output of your circuit. You can operate this at a switching frequency of 300 to 1000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

