Analog DevicesADP2386ACPZN-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 1400 | |
| Yes | |
| 1 | |
| 0.6 to 18 | |
| 6 | |
| 4.5 | |
| 20 | |
| 2900 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2386ACPZN-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 6 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 20 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. It has a switching frequency of 200 to 1400 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

