Analog DevicesADP2380AREZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 1400 | |
| Yes | |
| 1 | |
| 0.6 to 18 | |
| 4 | |
| 4.5 | |
| 20 | |
| 2800 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ADP2380AREZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 20 V. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. You can operate this at a switching frequency of 250 to 1400 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

