Analog DevicesADP2370ACPZ-3.3-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1000 to 1400 | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.8(Min) | |
| 3.2 | |
| 15 | |
| 3.2 to 15 | |
| 725 | |
| 0.125%/A(Typ) | |
| 0.01%/V(Typ) | |
| 92(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2370ACPZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. By only needing an input voltage of 3.2 V with a maximum of 15 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 92(typ) % efficient. Maintain a constant voltage level with a load regulation of 0.01%/V(Typ) and line regulation of 0.125%/A(Typ). Its switching regulator has a frequency of 1000 to 1400 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

