Analog DevicesADP2370ACPZ-2.5-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 2.5V 0.8A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1000 to 1400 | |
| Yes | |
| 1 | |
| 2.5 | |
| 0.8(Min) | |
| 3.2 | |
| 15 | |
| 3.2 to 15 | |
| 725 | |
| 0.125%/A(Typ) | |
| 0.01%/V(Typ) | |
| 92(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2370ACPZ-2.5-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. By only needing an input voltage of 3.2 V with a maximum of 15 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. This converter is 92(typ) % efficient. By operating at a load regulation of 0.01%/V(Typ) and line regulation of 0.125%/A(Typ) you can provide a constant voltage at your output. Its switching regulator has a frequency of 1000 to 1400 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

