Analog DevicesADP2323ACPZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 20V Synchronous Step Down Dual-Out 0.6V to 16V/0.6V to 18V 3A/3A 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 1200 | |
| Yes | |
| 2 | |
| 0.6 to 16|0.6 to 18 | |
| 3 | |
| 4.5 | |
| 20 | |
| 4.5 to 20 | |
| 3000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Use the buck ADP2323ACPZ-R7 DC voltage controller from Analog Devices to step up and down your DC voltage. This DC voltage controller has single output. With an output that has a voltage of 0.6(Max) V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 20 V. It has a switching frequency of 530 to 670 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

