Analog DevicesADP2311ACPZ-1-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.6V to 18V 1A/1A 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 350 | |
| Yes | |
| 2 | |
| 0.6 to 18 | |
| 1 | |
| 4.5 | |
| 18 | |
| 2.6 | |
| 1200 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2311ACPZ-1-R7 DC to DC converter from Analog Devices. This converter's 2 outputs can produce a current up to 1 A. It only needs a voltage of at least 4.5 V while not exceeding 18 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. This device has a typical switch current of 2.6 A. Its switching regulator has a frequency of 350 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

