Analog DevicesADP2302ARDZ-2.5-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 20V Step Down Single-Out 2.5V 2A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 805 | |
| Yes | |
| 1 | |
| 2.5 | |
| 2 | |
| 3 | |
| 20 | |
| 3 to 20 | |
| 3.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ADP2302ARDZ-2.5-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 3 A. Use this part at voltages between 3 V and 20 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. You can operate this at a switching frequency of 595 to 805 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

