Analog DevicesADP2300AUJZ-R2DC to DC Converter and Switching Regulator Chip

Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R

Adjust the voltage level of your devices with this step down ADP2300AUJZ-R2 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 1.2 A. With a small input voltage of 3 V and a max of 20 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 17 V, this is power management at its best. This converter is 91 % efficient. It has a switching frequency of 700(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.

139 parts: Ships tomorrow

    Total$2.57Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      139
      Country Of origin:
      Malaysia
         
      • Price: $2.567
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 139 parts
      • Price: $2.567

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.