Analog DevicesADP2166ACPZ-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.95V 6A 24-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2166ACPZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 6 A. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 4.95 V, this is power management at its best. You can operate this at a switching frequency of 250 to 1400 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.

535 parts: Ships tomorrow

    Total$3.58Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      535
      Country Of origin:
      South Korea
         
      • Price: $3.580
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 535 parts
      • Price: $3.580

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.