Analog DevicesADP2166ACPZ-1.5-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 6A 24-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2166ACPZ-1.5-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 6 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. This part offers a switching frequency of 250 to 1400 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

247 parts: Ships tomorrow

    Total$1.78Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1444+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      247
      Country Of origin:
      China
         
      • Price: $1.776
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1444+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 247 parts
      • Price: $1.776

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.