Analog DevicesADP2164ACPZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 0.6V to 6.5V 4A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500 to 1400|660|720|1320 | |
| Yes | |
| 1 | |
| 0.6 to 6.5 | |
| 4 | |
| 2.7 | |
| 6.5 | |
| 895 | |
| 0.05%/V(Typ) | |
| 0.05%/A(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2164ACPZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6.5 V. With an adjustable output that has a voltage of 0.6 to 6.5 V, this is power management at its best. Using a load regulation of 0.05%/A(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. It has a switching frequency of 500 to 1400|660|720|1320 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

