25-50% Off

Analog DevicesADP2164ACPZ-1.8-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.8V 4A 16-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2164ACPZ-1.8-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 4 A. With a small input voltage of 2.7 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.05%/A(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its switching regulator has a frequency of 500 to 1400|660|720|1320 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

961 parts: Ships tomorrow

    Total$0.63Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      961
      Country Of origin:
      China
         
      • Price: $0.6290
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 961 parts
      • Price: $0.6290

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.