Analog DevicesADP2164ACPZ-1.5-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.5V 4A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 500 to 1400|660|720|1320 | |
| Yes | |
| 1 | |
| 1.5 | |
| 4 | |
| 2.7 | |
| 6.5 | |
| 895 | |
| 0.05%/V(Typ) | |
| 0.05%/A(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2164ACPZ-1.5-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.05%/A(Typ) and line regulation of 0.05%/V(Typ). You can operate this at a switching frequency of 500 to 1400|660|720|1320 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

