Analog DevicesADP2164ACPZ-1.2-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2164ACPZ-1.2-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 4 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.05%/A(Typ) and line regulation of 0.05%/V(Typ). This part offers a switching frequency of 500 to 1400|660|720|1320 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.

993 parts: Ships in 2 days

    Total$0.80Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      993
      Country Of origin:
      South Korea
         
      • Price: $0.7971
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 993 parts
      • Price: $0.7971

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.