Analog DevicesADP2108AUJZ-1.2-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 1.2 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 1.3 | |
| 18 | |
| 95 | |
| 0.5@CDM/1.5@HBM/0.1@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down ADP2108AUJZ-1.2-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 3500(Typ) kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

