Analog DevicesADP2108ACBZ-1.2-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 5-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 1.2 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 1.3 | |
| 18 | |
| 95 | |
| 0.5@CDM/1.5@HBM/0.1@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1.02 |
| Package Length | 1.45 |
| PCB changed | 5 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 5 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this synchronous step down ADP2108ACBZ-1.2-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 3500(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
