Analog DevicesADP2105ACPZ-3.3-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 1A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 20 | |
| 0.33%/V | |
| 0.4%/A(Typ) | |
| 97 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2105ACPZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 1 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 97 % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 0.4%/A(Typ) and line regulation of 0.33%/V. Its switching regulator has a frequency of 1200(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

