50-75% Off
Analog DevicesADP2105ACPZ-1.2-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 1A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 1.2 | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 20 | |
| 0.33%/V | |
| 0.4%/A(Typ) | |
| 97 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2105ACPZ-1.2-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. This converter is 97 % efficient. At a load regulation of 0.4%/A(Typ) and line regulation of 0.33%/V your circuit is capable of maintaining a constant voltage level at your output. It has a switching frequency of 1200(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

