Analog DevicesADP1875ARQZ-0.3-R7DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6(Min) | |
| 2.95 | |
| 20 | |
| 2.95 to 20 | |
| 1.1 | |
| 1.6/2.25 | |
| 0.7/0.7 | |
| 300 | |
| Yes | |
| No | |
| PWM | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

