Analog DevicesADP1864AUJZ-R7DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 14 | |
| 650 | |
| 3.15 | |
| 14 | |
| 3.15 to 14 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 6 |
If you need to change voltage levels in your DC circuit design use the step down ADP1864AUJZ-R7 DC voltage controller from Analog Devices. This DC voltage controller has single output. With an output that has a voltage of 0.8 to 14 V, this is power management at its best. This DC voltage controller has an input voltage of 3.15 to 14 V. You can operate this at a switching frequency of 650 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

