Analog DevicesADP1607ACPZN001-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.8V to 3.3V Synchronous Step Up Single-Out 1.8V to 3.3V 1.3A 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Isolated | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 1.8 to 3.3 | |
| 1.3 | |
| 0.8 | |
| 3.3 | |
| 0.8 to 1.8 | |
| 1 | |
| 23 | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up ADP1607ACPZN001-R7 DC to DC converter from Analog Devices. This converter has single output. This will operate at a minimum voltage of 0.8 V and a maximum voltage of 3.3 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.8 to 3.3 V, this is power management at its best. This converter is 96 % efficient. This device has a typical switch current of 1 A. You can operate this at a switching frequency of 1800 to 2200 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C. The converter is ideal for operating at an isolation of Isolated.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

