Analog DevicesADP1607ACPZN-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.8V to 3.3V Synchronous Step Up Single-Out 1.8V to 3.3V 1.3A 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Isolated | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 1.8 to 3.3 | |
| 1.3 | |
| 0.8 | |
| 3.3 | |
| 0.8 to 1.8 | |
| 1 | |
| 23 | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up ADP1607ACPZN-R7 DC to DC converter from Analog Devices. This converter has single output. It only needs a voltage of at least 0.8 V while not exceeding 3.3 V to effectively power your circuit. With an adjustable output that has a voltage of 1.8 to 3.3 V, this is power management at its best. This converter is 96 % efficient. This device has a typical switch current of 1 A. It has a switching frequency of 1800 to 2200 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The converter is ideal for operating at an isolation of Isolated. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

