Analog DevicesADP1111ANZ-5DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 88 | |
| Yes | |
| 1 | |
| 5 | |
| 2 | |
| 30 | |
| 2 to 30 | |
| 300 | |
| 0.075%/V | |
| -40 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP1111ANZ-5 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.4(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 0.4%/V(Typ). You can operate this at a switching frequency of 88 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

