Analog DevicesADP1071-1ACCZ-R7DC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 600kHz 24-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Flyback | |
| 600 | |
| 4.5 | |
| 12 | |
| 36 | |
| 4.5 to 36 | |
| 3.8(Typ) | |
| 16.6 | |
| 100 | |
| 600 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.03 mm |
| Package Width | 4 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

