Arrow Electronic Components Online
Active Filters

ADMV8818SCCZ-EP

Active Filter Single Low Pass/High Pass 18GHz 56-Pin LGA EP Tray

Analog Devices
Datasheets 

ADMV8818: Digitally Tunable Filter 2 to 18 GHz

ADMV8818 is an ultra flexible filter that can be configured as a tunable high-pass, low-pass, band-pass, bypass, or all-reject filter through simple SPI communication. Its low-power consumption, compact form factor, and flexible tunability simplifies and streamlines system design.

Ultra-flexible 2 to 18 GHz Digitally Tunable Filter streamlines and simplifies system design
●  Reconfigurable filter that can serve multiple roles in a signal chain
●  Digitally switched capacitors improves filter linearity and frequency response
●  Includes on-chip lookup table for fast frequency hopping applications

Key Features and Benefits

●  Digitally tunable multi-octave tuning
●  Independent 3dB frequency controls for up to 4GHz of bandwidth
●  Digital switched capacitors improves filter linearity and frequency response compared to varactor-based solutions
●  Single-chip replacement for discrete solutions

Applications

●  Aerospace and Defense: Electronic Warfare and Wideband Receivers
●  Instrumentation: Front-end, IF and anti-aliasing Filtering
●  General Purpose: applications that require flexible architecture and compact form factor.

Evaluation Board

The ADMV8818 can be evaluated with theADMV8818-EVALZ

Featured Products

ADMV8818SCCZ-EP
ADMV8818-EVALZ

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass Filter|High Pass Filter
  • Number of Circuits
    1
  • Cut-Off Frequency Range
    >=6MHz
  • Cut-Off Frequency
    18GHz(Max)
  • Minimum Dual Supply Voltage (V)
    -2.6|2.4|3.2
  • Maximum Dual Supply Voltage (V)
    -2.4|2.6|3.4
  • Typical Dual Supply Voltage (V)
    ±2.5|3.3
  • Power Supply Type
    Triple
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.97
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    56
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources