Arrow Electronic Components Online
ADMV8818EVALZ|ADI|limage
ADMV8818EVALZ|ADI|originalImage
RF/Wireless Development Boards and Kits

ADMV8818-EVALZ

ADMV8818 Active Filter Evaluation Board

Analog Devices
Datasheets 

ADMV8818: Digitally Tunable Filter 2 to 18 GHz

ADMV8818 is an ultra flexible filter that can be configured as a tunable high-pass, low-pass, band-pass, bypass, or all-reject filter through simple SPI communication. Its low-power consumption, compact form factor, and flexible tunability simplifies and streamlines system design.

Ultra-flexible 2 to 18 GHz Digitally Tunable Filter streamlines and simplifies system design
●  Reconfigurable filter that can serve multiple roles in a signal chain
●  Digitally switched capacitors improves filter linearity and frequency response
●  Includes on-chip lookup table for fast frequency hopping applications

Key Features and Benefits

●  Digitally tunable multi-octave tuning
●  Independent 3dB frequency controls for up to 4GHz of bandwidth
●  Digital switched capacitors improves filter linearity and frequency response compared to varactor-based solutions
●  Single-chip replacement for discrete solutions

Applications

●  Aerospace and Defense: Electronic Warfare and Wideband Receivers
●  Instrumentation: Front-end, IF and anti-aliasing Filtering
●  General Purpose: applications that require flexible architecture and compact form factor.

Evaluation Board

The ADMV8818 can be evaluated with theADMV8818-EVALZ

Featured Products

ADMV8818SCCZ-EP
ADMV8818-EVALZ

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Typ
    Evaluation Board
  • Unterstützte Geräte
    ADMV8818
  • Unterstützte Gerätetechnologie
    Active Filter
  • Typische Betriebsfrequenz (MHz)
    18000(Max)
  • Schnittstellenart
    SPI
  • Typische Betriebsversorgungsspannung (V)
    5

Documentation and Resources

Datasheets
Design resources