Analog DevicesADG849YKSZ-500RL7Analog Switch Multiplexers

Low-resistance 2:1 analog multiplexer/switch with a maximum resistance of 0.8 Ω, up to 600-mA peak current, less than 0.01-µW power consumption, and automotive operating temperature range of -40°C to 125°C.

The ADG849YKSZ-500RL7 is a 2:1 CMOS analog multiplexer with a maximum on-resistance of 0.8 Ω. The ADG849YKSZ-500RL7 can operate on most logic levels, including 1.8 V, 3.3 V, and 5 V, and the input voltage supply to the analog switch ranges from 1.8 V to 5.5 V. The maximum turn-on time for the ADG849YKSZ-500RL7 is 22 ns (at 3.6 V), while the maximum turn-off time is 18 ns (at 3.6 V). The ADG849YKSZ-500RL7 is capable of switching up to 600 mA of current, and the power consumption of the analog switch is less than 0.01 µW. The operating temperature range of the ADG849YKSZ-500RL7 is -40°C to 125°C, and the six-pin SOT package makes it applicable to space-restrained applications, including cellular devices, portable equipment, and IoT systems.

Drawings/Package

Key Features

  • Maximum resistance of 0.8 Ω

  • 600-mA peak current

  • Less than 0.01-µW power consumption

  • Operating temperature range of -40°C to 125°C

  • Works with most logic levels, including 1.8 V, 3.3 V, and 5 V

General Applications

  • Cellular systems

  • PDAs

  • Relay replacements

  • Hard drives

  • Audio and video routing

Total In Stock: 13,000 parts

Regional Inventory: 11,500

    Total$730.50Price for 500

    11,500 In stock: Ships in 2 days

    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2603+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 11,500 parts
      • Price: $1.461
    • (500)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2545+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,500 parts
      • Price: $1.461

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.