Analog DevicesADG5412BRUZAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP Tube
Fault Protection and Detection, 10 Ω RON, Quad SPST Switches
Features:
- Overvoltage protection up to −55 V and +55 V
- Power-off protection up to −55 V and +55 V
- Latch-up immune
- 5.5 kV human body model (HBM) ESD rating
- Low on resistance: 10 Ω On-resistance flatness of 0.5 Ω
- Overvoltage detection on source pins
Applications:
- Avionics
- Unmanned Systems
- Sonar
- Military Vehicles
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 296@8V | |
| 187@8V | |
| 160(Typ)@±20V|167(Typ)@±15V|174(Typ)@36V|180(Typ)@12V | |
| Single | |
| Single | |
| 9 | |
| 12|36 | |
| 40 | |
| ±9 | |
| ±15|±20 | |
| ±22 | |
| 0.045@15V/-0.000001@-15V | |
| -0.001@-16.5V@-40C to 125C/0.055@16.5V | |
| 22@10.8V | |
| 10 to 25 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

