Development Kits and Tools
EVAL-ADG5412FEBZ
ADG5412F Analog Switch Multiplexer Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Standard and Specialty Logic Tools
Supported Device
ADG5412F
Operating Supply Voltage
8V to 44V
Supported Device Technology
Analog Switch Multiplexer
Packaging
Bulk
Maximum Operating Temperature (°C)
125
Minimum Operating Temperature (°C)
-40

