Analog DevicesADAQ4003BBCZ-RL13Data Acquisition Systems
Data Acquisition System Single ADC 18bit 49-Pin CSP-BGA T/R
The ADAQ4003 is a µModule® precision data acquisition signal chain solution that reduces the development cycle of a precision measurement system by transferring the signal chain design challenge of component selection, optimization, and layout from the designer to the device. The ADAQ4003 improves the customer design journey by providing an optimized, space-efficient solution.
Key Features and Benefits
● 75% reduction in device footprint compared to a similar solution with discrete components saves board space or allows the signal chain designer to fit more circuitry into a given area
● Gain drift: 1 ppm/°C typical reducing time and temperature dependent errors
● 0.005% iPassive® matched resistor array: Fully differential amplifier with well matched resistors provides a wide common mode input range and extremely good common mode rejection
Applications
● Instrumentation: SMU, V/I, Digital Control Loops, Panel Test, Automotive Test, Seismic / Oil & Gas Exploration
● Healthcare: Medical Instrumentation & Ultrasound
● Industrial Automation: Process Controls, Robotics
Evaluation Board
The ADAQ4003 can be evaluated with the EVAL-ADAQ4003FMCZ and EVAL-SDP-CH1Z.
Block Diagrams and Tables
Featured Products
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| ADC | |
| 18 | |
| Single | |
| 1 | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| ±2.1LSB | |
| 99.5(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| ±0.05%FSR | |
| Mounting | Surface Mount |
| Package Height | 1.98 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 49 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

