Analog DevicesAD4130-8BCBZ-RL7Analog to Digital Converters - ADCs
16-Channel Single ADC Delta-Sigma 2.4ksps 24-bit Serial 35-Pin WLCSP T/R
AD4130-8: 32 μA, Ultra Low Power, 24-Bit Sigma-Delta ADC with Integrated PGA and FIFO
The AD4130-8 is an ultra-low power, high precision, measurement solution for low bandwidth battery-operated applications. The fully integrated AFE of the AD4130-8 includes a multiplexer for up to 16 single-ended or 8 differential inputs, programmable gain amplifier (PGA), 24-bit sigma-delta ADC, on-chip reference and oscillator, selectable filter options, smart sequencer, sensor biasing and excitation options, diagnostics, and newly added features to improve the battery-operated lifetime (more than 5 years on a coin cell) and automated duty cycling.
Key Features and Benefits:
- • Lifetime greater than 5 years on a coin cell battery
- • System on chip in smallest WLCSP 2.74 mm x 3.6 mm packaging
- • Capable of autonomous measurements to minimize the workload of the microcontroller and system power
Applications:
- • Industrial Automation: Smart transmitters, temperature measurement (thermocouple, RTD, thermistors), pressure measurement (bridge transducers) auxiliary ADC
- • Instrumentation and Measurement: Environmental monitoring
- • Healthcare: Vital sign monitoring/li>
- • Consumer: Wireless battery and harvester powered sensor nodes
The AD4130-8 can be evaluated with the EVAL-AD4130-8WARDZ
Block Diagrams and Tables:


| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 16|8 | |
| 2.4ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Bipolar | |
| Single|Dual | |
| ±2.5V | |
| ±1.8 | |
| 0.0576 | |
| ±15ppm of FSR | |
| ±0.12%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 2.7 mm |
| Package Length | 3.56 mm |
| PCB changed | 35 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
